
P4KE350 | |
---|---|
DigiKey Part Number | 1801-P4KE350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE350 |
Description | TVS DIODE 284VWM 504VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 504V Clamp 830mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 284V | |
Voltage - Breakdown (Min) | 315V | |
Voltage - Clamping (Max) @ Ipp | 504V | |
Current - Peak Pulse (10/1000µs) | 830mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.19500 | $5,975.00 |
10,000 | $1.09853 | $10,985.30 |
15,000 | $1.04937 | $15,740.55 |
25,000 | $0.99414 | $24,853.50 |
35,000 | $0.96144 | $33,650.40 |
50,000 | $0.94837 | $47,418.50 |