


BZX585B2V7 | |
---|---|
DigiKey Part Number | 1801-BZX585B2V7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B2V7 |
Description | DIODE ZENER 2.7V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 18 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.38070 | $3,045.60 |