
MUR305S | |
---|---|
DigiKey Part Number | 1801-MUR305STR-ND - Tape & Reel (TR) 1801-MUR305SCT-ND - Cut Tape (CT) 1801-MUR305SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR305S |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.49800 | $34.98 |
100 | $2.55120 | $255.12 |
500 | $1.94600 | $973.00 |
1,000 | $1.75091 | $1,750.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15570 | $3,467.10 |