
MUR120SH | |
---|---|
DigiKey Part Number | 1801-MUR120SHTR-ND - Tape & Reel (TR) 1801-MUR120SHCT-ND - Cut Tape (CT) 1801-MUR120SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR120SH |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MUR120SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.42200 | $24.22 |
100 | $1.53380 | $153.38 |
500 | $1.14922 | $574.61 |
1,000 | $1.02490 | $1,024.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86670 | $2,600.10 |
6,000 | $0.78694 | $4,721.64 |
9,000 | $0.74628 | $6,716.52 |
15,000 | $0.70057 | $10,508.55 |
21,000 | $0.67350 | $14,143.50 |
30,000 | $0.64719 | $19,415.70 |
75,000 | $0.58944 | $44,208.00 |