Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5239BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5239BHRHGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5239BH RHG |
Description | SOD-123, 500MW, 5%, 9.1V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5239BH RHG Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5239B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-MMSZ5239B-AU_R1_000A1TR-ND | $0.02772 | Parametric Equivalent |
| MMSZ5239B-HF | Comchip Technology | 0 | 641-MMSZ5239B-HFTR-ND | $0.04794 | Parametric Equivalent |
| MMSZ5239B_R1_00001 | Panjit International Inc. | 38 | 3757-MMSZ5239B_R1_00001CT-ND | $0.11000 | Parametric Equivalent |
| MMSZ5239BHE3-TP | MCC (Micro Commercial Components) | 6,000 | 353-MMSZ5239BHE3-TPCT-ND | $0.30000 | Parametric Equivalent |
| MMSZ5239C-TP | MCC (Micro Commercial Components) | 0 | 353-MMSZ5239C-TP-ND | $0.02685 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35202 | $1,056.06 |
| 6,000 | $0.31471 | $1,888.26 |
| 9,000 | $0.29565 | $2,660.85 |
| 15,000 | $0.27424 | $4,113.60 |
| 21,000 | $0.26154 | $5,492.34 |
| 30,000 | $0.24919 | $7,475.70 |




