
MBRS20100CTH | |
---|---|
DigiKey Part Number | 1801-MBRS20100CTHTR-ND - Tape & Reel (TR) 1801-MBRS20100CTHCT-ND - Cut Tape (CT) 1801-MBRS20100CTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS20100CTH |
Description | DIODE ARR SCHOT 100V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $9.88600 | $98.86 |
100 | $6.65580 | $665.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.96253 | $3,970.02 |
1,600 | $4.45036 | $7,120.58 |
2,400 | $4.24173 | $10,180.15 |
4,000 | $4.13876 | $16,555.04 |
5,600 | $4.00464 | $22,425.98 |
8,000 | $3.98849 | $31,907.92 |