
1.5KE82H | |
---|---|
DigiKey Part Number | 1801-1.5KE82HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82H |
Description | TVS DIODE 66.4VWM 118VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 118V Clamp 13A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66.4V | |
Voltage - Breakdown (Min) | 73.8V | |
Voltage - Clamping (Max) @ Ipp | 118V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.61683 | $2,021.04 |
2,500 | $1.48406 | $3,710.15 |
3,750 | $1.41586 | $5,309.47 |
6,250 | $1.33880 | $8,367.50 |
8,750 | $1.29296 | $11,313.40 |
12,500 | $1.24826 | $15,603.25 |
31,250 | $1.23891 | $38,715.94 |