Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MBRS10150CT MNG | |
|---|---|
DigiKey Part Number  | MBRS10150CTMNG-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MBRS10150CT MNG  | 
Description  | DIODE ARR SCHOT 150V 10A TO263AB  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiwan Semiconductor Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 150 V  | |
Current - Average Rectified (Io) (per Diode)  | 10A  | |
Voltage - Forward (Vf) (Max) @ If  | 980 mV @ 10 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 100 µA @ 150 V  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | TO-263AB (D2PAK)  | |
Base Product Number  | 




