
P6KE130 | |
|---|---|
DigiKey Part Number | 1801-P6KE130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE130 |
Description | TVS DIODE 105VWM 187VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 187V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 187V |
Mfr | Current - Peak Pulse (10/1000µs) 3.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 105V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 117V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.96593 | $3,380.75 |
| 7,000 | $0.88048 | $6,163.36 |
| 10,500 | $0.85082 | $8,933.61 |

