
MBR30L120CTH | |
|---|---|
DigiKey Part Number | 1801-MBR30L120CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR30L120CTH |
Description | DIODE ARR SCHOT 120V 30A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 30A Through Hole TO-220-3 |
EDA/CAD Models | MBR30L120CTH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 20 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 120 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.00322 | $8,003.22 |

