Similar

MBR2050PTHC0G | |
|---|---|
DigiKey Part Number | MBR2050PTHC0G-ND |
Manufacturer | |
Manufacturer Product Number | MBR2050PTHC0G |
Description | DIODE ARR SCHOTT 50V 20A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2050PTHC0G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-247AD (TO-3P) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSB60C45HB | IXYS | 0 | DSB60C45HB-ND | $24.18903 | Similar |


