
P4KE91C | |
---|---|
DigiKey Part Number | 1801-P4KE91CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE91C |
Description | TVS DIODE 73.7VWM 131V DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 131V Clamp 3.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 73.7V | |
Voltage - Breakdown (Min) | 81.9V | |
Voltage - Clamping (Max) @ Ipp | 131V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.72659 | $3,632.95 |
10,000 | $0.66209 | $6,620.90 |
15,000 | $0.62923 | $9,438.45 |
25,000 | $0.59228 | $14,807.00 |
35,000 | $0.57040 | $19,964.00 |
50,000 | $0.54914 | $27,457.00 |
125,000 | $0.51729 | $64,661.25 |