
HT17G | |
---|---|
DigiKey Part Number | 1801-HT17GTR-ND - Tape & Reel (TR) 1801-HT17GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT17G |
Description | DIODE STANDARD 800V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | HT17G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.00300 | $20.03 |
100 | $1.26040 | $126.04 |
500 | $0.93802 | $469.01 |
1,000 | $0.83391 | $833.91 |
2,000 | $0.74610 | $1,492.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65085 | $3,254.25 |
10,000 | $0.59193 | $5,919.30 |
15,000 | $0.56190 | $8,428.50 |
25,000 | $0.52814 | $13,203.50 |
35,000 | $0.50815 | $17,785.25 |
50,000 | $0.48871 | $24,435.50 |
125,000 | $0.45161 | $56,451.25 |