DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDBLS104GH

DigiKey Part Number
1801-HDBLS104GHTR-ND - Tape & Reel (TR)
1801-HDBLS104GHCT-ND - Cut Tape (CT)
1801-HDBLS104GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDBLS104GH
Description
BRIDGE RECT 1PHASE 400V 1A DBLS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.10000$10.10
10$6.32200$63.22
100$4.16300$416.30
500$3.23580$1,617.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.78511$4,177.66
3,000$2.43801$7,314.03
4,500$2.42834$10,927.53
7,500$2.31247$17,343.52
10,500$2.23749$23,493.65
Manufacturers Standard Package