HS1BFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS1BFL
SOD-123FL

S1GFL

DigiKey Part Number
1801-S1GFLTR-ND - Tape & Reel (TR)
1801-S1GFLCT-ND - Cut Tape (CT)
1801-S1GFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1GFL
Description
DIODE STANDARD 400V 1A SOD123FL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.13300$11.33
100$0.70040$70.04
500$0.51254$256.27
1,000$0.45152$451.52
2,000$0.40004$800.08
5,000$0.34417$1,720.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30955$3,095.50
20,000$0.28039$5,607.80
30,000$0.26553$7,965.90
50,000$0.24882$12,441.00
70,000$0.23892$16,724.40
100,000$0.22930$22,930.00
250,000$0.20818$52,045.00
Manufacturers Standard Package