
MUR305SBH | |
---|---|
DigiKey Part Number | 1801-MUR305SBHTR-ND - Tape & Reel (TR) 1801-MUR305SBHCT-ND - Cut Tape (CT) 1801-MUR305SBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR305SBH |
Description | DIODE STANDARD 50V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.14700 | $41.47 |
100 | $2.67920 | $267.92 |
500 | $2.04766 | $1,023.83 |
1,000 | $1.84394 | $1,843.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58497 | $4,754.91 |
6,000 | $1.43693 | $8,621.58 |
9,000 | $1.34587 | $12,112.83 |
15,000 | $1.31340 | $19,701.00 |
21,000 | $1.26918 | $26,652.78 |
30,000 | $1.23268 | $36,980.40 |