
HS2JAH | |
---|---|
DigiKey Part Number | 1801-HS2JAHTR-ND - Tape & Reel (TR) 1801-HS2JAHCT-ND - Cut Tape (CT) 1801-HS2JAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2JAH |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS2JAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.18400 | $21.84 |
100 | $1.38190 | $138.19 |
500 | $1.03146 | $515.73 |
1,000 | $0.91832 | $918.32 |
2,000 | $0.82295 | $1,645.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.68080 | $5,106.00 |
15,000 | $0.54193 | $8,128.95 |
22,500 | $0.54077 | $12,167.32 |
37,500 | $0.52171 | $19,564.12 |