
HS2GH | |
|---|---|
DigiKey Part Number | 1801-HS2GHTR-ND - Tape & Reel (TR) 1801-HS2GHCT-ND - Cut Tape (CT) 1801-HS2GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2GH |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 100 | $1.78900 | $178.90 |
| 500 | $1.34372 | $671.86 |
| 1,000 | $1.19993 | $1,199.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01694 | $3,050.82 |
| 6,000 | $0.92469 | $5,548.14 |
| 9,000 | $0.87765 | $7,898.85 |
| 15,000 | $0.82480 | $12,372.00 |
| 21,000 | $0.79349 | $16,663.29 |
| 30,000 | $0.76306 | $22,891.80 |

