


HS1GFSH | |
---|---|
DigiKey Part Number | 1801-HS1GFSHTR-ND - Tape & Reel (TR) 1801-HS1GFSHCT-ND - Cut Tape (CT) 1801-HS1GFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1GFSH |
Description | DIODE STANDARD 400V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.20600 | $22.06 |
100 | $1.39370 | $139.37 |
500 | $1.04052 | $520.26 |
1,000 | $0.92643 | $926.43 |
2,000 | $0.83032 | $1,660.64 |
5,000 | $0.72610 | $3,630.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.63411 | $8,877.54 |
28,000 | $0.57624 | $16,134.72 |
42,000 | $0.55882 | $23,470.44 |
70,000 | $0.55689 | $38,982.30 |