


HS1FL | |
---|---|
DigiKey Part Number | 1801-HS1FLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS1FL |
Description | DIODE STANDARD 300V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.59166 | $11,833.20 |
30,000 | $0.56771 | $17,031.30 |
50,000 | $0.55219 | $27,609.50 |