
HERAF1005G | |
---|---|
DigiKey Part Number | 1801-HERAF1005G-ND |
Manufacturer | |
Manufacturer Product Number | HERAF1005G |
Description | DIODE STANDARD 400V 10A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | HERAF1005G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
50 | $6.15340 | $307.67 |
100 | $5.48490 | $548.49 |
500 | $4.31062 | $2,155.31 |
1,000 | $3.93282 | $3,932.82 |
2,000 | $3.61506 | $7,230.12 |
5,000 | $3.27121 | $16,356.05 |
10,000 | $3.11813 | $31,181.30 |