HER307G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER305G

DigiKey Part Number
1801-HER305GTR-ND - Tape & Reel (TR)
1801-HER305GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HER305G
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
HER305G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.69500$36.95
100$2.77530$277.53
500$2.12402$1,062.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$1.73324$2,166.55
2,500$1.37124$3,428.10
3,750$1.29118$4,841.93
Manufacturers Standard Package