
SFS1604GH | |
|---|---|
DigiKey Part Number | 1801-SFS1604GHTR-ND - Tape & Reel (TR) 1801-SFS1604GHCT-ND - Cut Tape (CT) 1801-SFS1604GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS1604GH |
Description | DIODE STANDARD 200V 16A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SFS1604GH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $10.98400 | $109.84 |
| 100 | $7.40760 | $740.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.53123 | $4,424.98 |
| 1,600 | $5.09296 | $8,148.74 |
| 2,400 | $4.86963 | $11,687.11 |
| 4,000 | $4.61872 | $18,474.88 |
| 5,600 | $4.47019 | $25,033.06 |
| 8,000 | $4.32584 | $34,606.72 |

