
HDBLS107G | |
|---|---|
DigiKey Part Number | 1801-HDBLS107GTR-ND - Tape & Reel (TR) 1801-HDBLS107GCT-ND - Cut Tape (CT) 1801-HDBLS107GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDBLS107G |
Description | BRIDGE RECT 1PHASE 1KV 1A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | HDBLS107G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.83200 | $68.32 |
| 100 | $4.50130 | $450.13 |
| 500 | $3.49924 | $1,749.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.01175 | $4,517.62 |
| 3,000 | $2.76629 | $8,298.87 |
| 4,500 | $2.64120 | $11,885.40 |
| 7,500 | $2.50066 | $18,754.95 |
| 10,500 | $2.41744 | $25,383.12 |
| 15,000 | $2.33657 | $35,048.55 |

