
HDBLS104GH | |
---|---|
DigiKey Part Number | 1801-HDBLS104GHTR-ND - Tape & Reel (TR) 1801-HDBLS104GHCT-ND - Cut Tape (CT) 1801-HDBLS104GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDBLS104GH |
Description | BRIDGE RECT 1PHASE 400V 1A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.32200 | $63.22 |
100 | $4.16300 | $416.30 |
500 | $3.23580 | $1,617.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.78511 | $4,177.66 |
3,000 | $2.43801 | $7,314.03 |
4,500 | $2.42834 | $10,927.53 |
7,500 | $2.31247 | $17,343.52 |
10,500 | $2.23749 | $23,493.65 |