
GBPC2506W | |
---|---|
DigiKey Part Number | 1801-GBPC2506W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506W |
Description | BRIDGE RECT 1P 600V 25A GBPC-W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.80000 | $36.80 |
10 | $24.28400 | $242.84 |
200 | $15.73135 | $3,146.27 |
600 | $13.88408 | $8,330.45 |
1,000 | $13.18371 | $13,183.71 |
2,000 | $12.95305 | $25,906.10 |