
F1T5G | |
---|---|
DigiKey Part Number | 1801-F1T5GTR-ND - Tape & Reel (TR) 1801-F1T5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F1T5G |
Description | DIODE STANDARD 600V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.49400 | $14.94 |
100 | $0.93520 | $93.52 |
500 | $0.69022 | $345.11 |
1,000 | $0.61065 | $610.65 |
2,000 | $0.54357 | $1,087.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47082 | $2,354.10 |
10,000 | $0.42576 | $4,257.60 |
15,000 | $0.40278 | $6,041.70 |
25,000 | $0.37695 | $9,423.75 |
35,000 | $0.36165 | $12,657.75 |
50,000 | $0.34678 | $17,339.00 |
125,000 | $0.31413 | $39,266.25 |
250,000 | $0.30175 | $75,437.50 |