
ESH2DAH | |
---|---|
DigiKey Part Number | 1801-ESH2DAHTR-ND - Tape & Reel (TR) 1801-ESH2DAHCT-ND - Cut Tape (CT) 1801-ESH2DAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2DAH |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ESH2DAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.42400 | $34.24 |
100 | $2.19640 | $219.64 |
500 | $1.66602 | $833.01 |
1,000 | $1.49506 | $1,495.06 |
2,000 | $1.35100 | $2,702.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.13655 | $8,524.12 |
15,000 | $1.00175 | $15,026.25 |
22,500 | $0.95508 | $21,489.30 |
37,500 | $0.94837 | $35,563.88 |