


ESH1GM | |
|---|---|
DigiKey Part Number | 1801-ESH1GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1GM |
Description | DIODE STANDARD 400V 1A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 3pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Micro SMA |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1GMH | Taiwan Semiconductor Corporation | 0 | 1801-ESH1GMHTR-ND | $1.91150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $1.79331 | $32,279.58 |


