


ESDLWH | |
---|---|
DigiKey Part Number | 1801-ESDLWHTR-ND - Tape & Reel (TR) 1801-ESDLWHCT-ND - Cut Tape (CT) 1801-ESDLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLWH |
Description | DIODE STD 200V 800MA SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ESDLWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.11000 | $21.10 |
100 | $1.33180 | $133.18 |
500 | $0.99304 | $496.52 |
1,000 | $0.88367 | $883.67 |
2,000 | $0.79134 | $1,582.68 |
5,000 | $0.69128 | $3,456.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.62938 | $6,293.80 |
20,000 | $0.51729 | $10,345.80 |
30,000 | $0.50327 | $15,098.10 |
50,000 | $0.48650 | $24,325.00 |