SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3FH

DigiKey Part Number
1801-ES3FHTR-ND - Tape & Reel (TR)
1801-ES3FHCT-ND - Cut Tape (CT)
1801-ES3FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3FH
Description
DIODE STANDARD 300V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 300 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ES3FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.16300$41.63
100$2.69160$269.16
500$2.05702$1,028.51
1,000$1.85257$1,852.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.59261$4,777.83
6,000$1.46167$8,770.02
9,000$1.39494$12,554.46
15,000$1.31998$19,799.70
21,000$1.27559$26,787.39
30,000$1.23986$37,195.80
Manufacturers Standard Package