
ES2GALH | |
|---|---|
DigiKey Part Number | 1801-ES2GALHTR-ND - Tape & Reel (TR) 1801-ES2GALHCT-ND - Cut Tape (CT) 1801-ES2GALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2GALH |
Description | DIODE STANDARD 400V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.17300 | $31.73 |
| 100 | $2.02500 | $202.50 |
| 500 | $1.52772 | $763.86 |
| 1,000 | $1.36707 | $1,367.07 |
| 2,000 | $1.23179 | $2,463.58 |
| 5,000 | $1.08521 | $5,426.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.95587 | $13,382.18 |
| 28,000 | $0.88578 | $24,801.84 |
| 42,000 | $0.85008 | $35,703.36 |
| 70,000 | $0.80998 | $56,698.60 |
| 98,000 | $0.78623 | $77,050.54 |

