
ES2GAH | |
|---|---|
DigiKey Part Number | 1801-ES2GAHTR-ND - Tape & Reel (TR) 1801-ES2GAHCT-ND - Cut Tape (CT) 1801-ES2GAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2GAH |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2GAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.89400 | $28.94 |
| 100 | $1.84160 | $184.16 |
| 500 | $1.38466 | $692.33 |
| 1,000 | $1.23701 | $1,237.01 |
| 2,000 | $1.11270 | $2,225.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.92744 | $6,955.80 |
| 15,000 | $0.85211 | $12,781.65 |
| 22,500 | $0.81373 | $18,308.92 |
| 37,500 | $0.77061 | $28,897.88 |
| 52,500 | $0.74508 | $39,116.70 |
| 75,000 | $0.72026 | $54,019.50 |


