
ES1JL | |
---|---|
DigiKey Part Number | 1801-ES1JLTR-ND - Tape & Reel (TR) 1801-ES1JLCT-ND - Cut Tape (CT) 1801-ES1JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JL |
Description | DIODE STANDARD 600V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.47000 | $24.70 |
100 | $1.56740 | $156.74 |
500 | $1.17536 | $587.68 |
1,000 | $1.04851 | $1,048.51 |
2,000 | $0.94170 | $1,883.40 |
5,000 | $0.82590 | $4,129.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.75427 | $7,542.70 |
20,000 | $0.65856 | $13,171.20 |
30,000 | $0.63554 | $19,066.20 |