
EABS1JH | |
|---|---|
DigiKey Part Number | 1801-EABS1JHTR-ND - Tape & Reel (TR) 1801-EABS1JHCT-ND - Cut Tape (CT) 1801-EABS1JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EABS1JH |
Description | BRIDGE RECT 1PHASE 600V 1A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | EABS1JH Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package ABS |
Current - Average Rectified (Io) 1 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EABS1J | Taiwan Semiconductor Corporation | 4,770 | 1801-EABS1JCT-ND | $9.87000 | Parametric Equivalent |
| HDBLS105G | Taiwan Semiconductor Corporation | 2,967 | 1801-HDBLS105GCT-ND | $10.85000 | Parametric Equivalent |
| HDBLS105GH | Taiwan Semiconductor Corporation | 3,000 | 1801-HDBLS105GHCT-ND | $10.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.42100 | $64.21 |
| 100 | $4.21430 | $421.43 |
| 500 | $3.26772 | $1,633.86 |
| 1,000 | $2.96262 | $2,962.62 |
| 2,000 | $2.70594 | $5,411.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.42812 | $12,140.60 |
| 10,000 | $2.25645 | $22,564.50 |
| 15,000 | $2.16900 | $32,535.00 |
| 25,000 | $2.07079 | $51,769.75 |
| 35,000 | $2.01265 | $70,442.75 |

