
DBLS154G | |
|---|---|
DigiKey Part Number | 1801-DBLS154GTR-ND - Tape & Reel (TR) 1801-DBLS154GCT-ND - Cut Tape (CT) 1801-DBLS154GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS154G |
Description | BRIDGE RECT 1P 400V 1.5A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.52500 | $55.25 |
| 100 | $3.60430 | $360.43 |
| 500 | $2.77756 | $1,388.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.37519 | $3,562.78 |
| 3,000 | $2.17248 | $6,517.44 |
| 4,500 | $2.06917 | $9,311.27 |
| 7,500 | $1.95309 | $14,648.17 |
| 10,500 | $1.88434 | $19,785.57 |
| 15,000 | $1.81753 | $27,262.95 |

