
DBLS107GH | |
|---|---|
DigiKey Part Number | 1801-DBLS107GHTR-ND - Tape & Reel (TR) 1801-DBLS107GHCT-ND - Cut Tape (CT) 1801-DBLS107GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS107GH |
Description | BRIDGE RECT 1PHASE 1KV 1A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS107GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.90000 | $49.00 |
| 100 | $3.18170 | $318.17 |
| 500 | $2.44030 | $1,220.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.07938 | $3,119.07 |
| 3,000 | $1.89744 | $5,692.32 |
| 4,500 | $1.80471 | $8,121.19 |
| 7,500 | $1.70051 | $12,753.82 |
| 10,500 | $1.63879 | $17,207.29 |
| 15,000 | $1.57881 | $23,682.15 |

