
DBL154GH | |
---|---|
DigiKey Part Number | 1801-DBL154GH-ND |
Manufacturer | |
Manufacturer Product Number | DBL154GH |
Description | BRIDGE RECT 1PHASE 400V 1.5A DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DBL |
Datasheet | Datasheet |
EDA/CAD Models | DBL154GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | DBL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
50 | $3.47980 | $173.99 |
100 | $3.07420 | $307.42 |
500 | $2.36164 | $1,180.82 |
1,000 | $2.13190 | $2,131.90 |
2,000 | $1.93862 | $3,877.24 |
5,000 | $1.72929 | $8,646.45 |
10,000 | $1.59990 | $15,999.00 |
50,000 | $1.48214 | $74,107.00 |