
ESH3B | |
|---|---|
DigiKey Part Number | 1801-ESH3BTR-ND - Tape & Reel (TR) 1801-ESH3BCT-ND - Cut Tape (CT) 1801-ESH3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ESH3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.96300 | $39.63 |
| 100 | $2.55440 | $255.44 |
| 500 | $1.94850 | $974.25 |
| 1,000 | $1.75315 | $1,753.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50478 | $4,514.34 |
| 6,000 | $1.37964 | $8,277.84 |
| 9,000 | $1.31589 | $11,843.01 |
| 15,000 | $1.24424 | $18,663.60 |
| 21,000 | $1.20181 | $25,238.01 |
| 30,000 | $1.16059 | $34,817.70 |

