
BZX84C5V6 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C5V6RFGTR-ND - Tape & Reel (TR) 1801-BZX84C5V6RFGCT-ND - Cut Tape (CT) 1801-BZX84C5V6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6 RFG |
Description | DIODE ZENER 5.6V 300MW SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6 RFG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.25000 | $12.50 |
| 100 | $0.77360 | $77.36 |
| 500 | $0.56680 | $283.40 |
| 1,000 | $0.49946 | $499.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41368 | $1,241.04 |
| 6,000 | $0.37035 | $2,222.10 |
| 9,000 | $0.34824 | $3,134.16 |
| 15,000 | $0.32336 | $4,850.40 |
| 21,000 | $0.30862 | $6,481.02 |
| 30,000 | $0.29429 | $8,828.70 |

