
BZX84C2V7 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C2V7RFGTR-ND - Tape & Reel (TR) 1801-BZX84C2V7RFGCT-ND - Cut Tape (CT) 1801-BZX84C2V7RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7 RFG |
Description | DIODE ZENER 2.7V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C2V7 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.71690 | $71.69 |
| 500 | $0.52470 | $262.35 |
| 1,000 | $0.46246 | $462.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38304 | $1,149.12 |
| 6,000 | $0.34292 | $2,057.52 |
| 9,000 | $0.32244 | $2,901.96 |
| 15,000 | $0.29941 | $4,491.15 |
| 21,000 | $0.28576 | $6,000.96 |
| 30,000 | $0.27249 | $8,174.70 |
| 75,000 | $0.24334 | $18,250.50 |
| 150,000 | $0.22533 | $33,799.50 |
| 300,000 | $0.21019 | $63,057.00 |

