
BZX585B6V2H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B6V2HRSGTR-ND - Tape & Reel (TR) 1801-BZX585B6V2HRSGCT-ND - Cut Tape (CT) 1801-BZX585B6V2HRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585B6V2H RSG |
Description | SOD-523F, 200MW, 2%, 6.2V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.7 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-523F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B6V2TQ-7 | Diodes Incorporated | 1,231 | 31-BZT585B6V2TQ-7CT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.71530 | $71.53 |
| 500 | $0.52240 | $261.20 |
| 1,000 | $0.45991 | $459.91 |
| 2,000 | $0.40713 | $814.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.32507 | $2,600.56 |
| 16,000 | $0.29346 | $4,695.36 |
| 24,000 | $0.27733 | $6,655.92 |
| 40,000 | $0.25920 | $10,368.00 |
| 56,000 | $0.24846 | $13,913.76 |
| 80,000 | $0.23802 | $19,041.60 |

