


BZX584B56 RSG | |
---|---|
DigiKey Part Number | 1801-BZX584B56RSGTR-ND - Tape & Reel (TR) 1801-BZX584B56RSGCT-ND - Cut Tape (CT) 1801-BZX584B56RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B56 RSG |
Description | DIODE ZENER 56V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.00200 | $10.02 |
100 | $0.62160 | $62.16 |
500 | $0.45324 | $226.62 |
1,000 | $0.39864 | $398.64 |
2,000 | $0.35258 | $705.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.28089 | $2,247.12 |
16,000 | $0.25327 | $4,052.32 |
24,000 | $0.23918 | $5,740.32 |
40,000 | $0.22335 | $8,934.00 |
56,000 | $0.21396 | $11,981.76 |
80,000 | $0.20484 | $16,387.20 |
200,000 | $0.18482 | $36,964.00 |
400,000 | $0.17244 | $68,976.00 |