Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C7V5 L0G | |
|---|---|
DigiKey Part Number | BZV55C7V5L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C7V5 L0G |
Description | DIODE ZENER 7.5V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C7V5 L0G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B7V5 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B7V5L0G-ND | $0.31245 | Parametric Equivalent |
| BZT55C7V5 L0G | Taiwan Semiconductor Corporation | 0 | BZT55C7V5L0G-ND | $0.29482 | Parametric Equivalent |
| BZV55B7V5 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B7V5TR-ND | $0.29482 | Parametric Equivalent |
| BZV55B7V5 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B7V5L0GTR-ND | $0.29482 | Parametric Equivalent |
| BZV55C7V5 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55C7V5TR-ND | $0.27697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27697 | $2,769.70 |
| 20,000 | $0.25039 | $5,007.80 |
| 30,000 | $0.23684 | $7,105.20 |
| 50,000 | $0.22160 | $11,080.00 |
| 70,000 | $0.21777 | $15,243.90 |



