Zener Diode 2.4 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V4-G RHG

DigiKey Part Number
1801-BZT52C2V4-GRHGTR-ND - Tape & Reel (TR)
1801-BZT52C2V4-GRHGCT-ND - Cut Tape (CT)
1801-BZT52C2V4-GRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V4-G RHG
Description
DIODE ZENER 2.4V 350MW SOD123
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V4-G RHG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.16700$11.67
100$0.72350$72.35
500$0.52880$264.40
1,000$0.46567$465.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38501$1,155.03
6,000$0.34426$2,065.56
9,000$0.32347$2,911.23
15,000$0.30008$4,501.20
21,000$0.28623$6,010.83
30,000$0.27275$8,182.50
Manufacturers Standard Package