
BZX55B51 | |
---|---|
DigiKey Part Number | 1801-BZX55B51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55B51 |
Description | DIODE ZENER 51V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX55B51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27661 | $2,766.10 |
20,000 | $0.25007 | $5,001.40 |
30,000 | $0.23653 | $7,095.90 |
50,000 | $0.22132 | $11,066.00 |
70,000 | $0.21230 | $14,861.00 |
100,000 | $0.20354 | $20,354.00 |
250,000 | $0.18430 | $46,075.00 |