
BZT52C15 RHG | |
|---|---|
DigiKey Part Number | BZT52C15RHGTR-ND - Tape & Reel (TR) BZT52C15RHGCT-ND - Cut Tape (CT) BZT52C15RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15 RHG |
Description | DIODE ZENER 15V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C15 RHG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63630 | $63.63 |
| 500 | $0.46386 | $231.93 |
| 1,000 | $0.40762 | $407.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33599 | $1,007.97 |
| 6,000 | $0.29976 | $1,798.56 |
| 9,000 | $0.28127 | $2,531.43 |
| 15,000 | $0.26047 | $3,907.05 |
| 21,000 | $0.24814 | $5,210.94 |
| 30,000 | $0.23615 | $7,084.50 |

