


ES15GLWH | |
|---|---|
DigiKey Part Number | 1801-ES15GLWHTR-ND - Tape & Reel (TR) 1801-ES15GLWHCT-ND - Cut Tape (CT) 1801-ES15GLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES15GLWH |
Description | DIODE STANDARD 400V 1.5A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ES15GLWH Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Capacitance @ Vr, F 21pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 100 | $1.72490 | $172.49 |
| 500 | $1.29422 | $647.11 |
| 1,000 | $1.15504 | $1,155.04 |
| 2,000 | $1.03776 | $2,075.52 |
| 5,000 | $0.91060 | $4,553.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.83194 | $8,319.40 |
| 20,000 | $0.76578 | $15,315.60 |
| 30,000 | $0.73207 | $21,962.10 |
| 50,000 | $0.69420 | $34,710.00 |
| 70,000 | $0.67177 | $47,023.90 |
| 100,000 | $0.64998 | $64,998.00 |

