


BZT52B5V6S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B5V6SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B5V6SR9GCT-ND - Cut Tape (CT) 1801-BZT52B5V6SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6S R9G |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.07700 | $10.77 |
| 100 | $0.66590 | $66.59 |
| 500 | $0.48572 | $242.86 |
| 1,000 | $0.42719 | $427.19 |
| 2,000 | $0.37778 | $755.56 |
| 5,000 | $0.32408 | $1,620.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29078 | $2,907.80 |
| 20,000 | $0.26275 | $5,255.00 |
| 30,000 | $0.24845 | $7,453.50 |
| 50,000 | $0.23238 | $11,619.00 |
| 70,000 | $0.22286 | $15,600.20 |
| 100,000 | $0.21360 | $21,360.00 |


