Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B3V3S R9G

DigiKey Part Number
1801-BZT52B3V3SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B3V3SR9GCT-ND - Cut Tape (CT)
1801-BZT52B3V3SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V3S R9G
Description
DIODE ZENER 3.3V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
4.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.08500$10.85
100$0.67170$67.17
500$0.49016$245.08
1,000$0.43114$431.14
2,000$0.38127$762.54
5,000$0.32712$1,635.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29357$2,935.70
20,000$0.26531$5,306.20
30,000$0.25090$7,527.00
50,000$0.23470$11,735.00
70,000$0.22510$15,757.00
100,000$0.21577$21,577.00
Manufacturers Standard Package